PREVOST 0.01 μm Replacement Filter for MFS Regular
- RS Stock No.:
- 628-300
- Mfr. Part No.:
- MFSC 400235
- Brand:
- PREVOST
Subtotal (1 unit)*
$423.03
(exc. GST)
$465.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $423.03 |
*price indicative
- RS Stock No.:
- 628-300
- Mfr. Part No.:
- MFSC 400235
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Replacement Filter | |
| Filtration Size | 0.01μm | |
| For Use With | MFS Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Replacement Filter | ||
Filtration Size 0.01μm | ||
For Use With MFS Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST Micronic Filter designed to elevate filtration capabilities in high-pressure environments. With unparalleled efficiency, this filter offers precise separation of contaminants, ensuring that your processes remain clean and uncompromised. Ideal for demanding applications, its robust construction allows it to withstand a maximum operating pressure while maintaining an optimal flow rate. The innovation behind this product not only enhances operational reliability but also extends the lifespan of your systems, significantly reducing maintenance costs. This filter is engineered to fulfil the rigorous standards expected by professionals, providing peace of mind for quality and performance. Experience the difference with this remarkable filtration solution that combines quality engineering with advanced technology, crafted specifically for discerning users who demand excellence.
Achieves highly effective filtration at micro levels
Crafted for high operational pressures ensuring durability
Engineered to maintain optimal flow rates for efficiency
Designed with temperature resilience to suit various conditions
Simplifies maintenance and reduces downtime during operations
Related links
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- SMC 0.01 μm Replacement Filter
- SMC 0.01 μm Replacement Filter Element
- Parker 0.01 μm Replacement Filter Element
- Norgren 0.01 μm Replacement Filter Element for F72C
