PREVOST 1 μm Replacement Filter for MFM Regular
- RS Stock No.:
- 628-101
- Mfr. Part No.:
- MFMC 400235
- Brand:
- PREVOST
Subtotal (1 unit)*
$423.03
(exc. GST)
$465.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $423.03 |
*price indicative
- RS Stock No.:
- 628-101
- Mfr. Part No.:
- MFMC 400235
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Replacement Filter | |
| Filtration Size | 1μm | |
| For Use With | MFM Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Replacement Filter | ||
Filtration Size 1μm | ||
For Use With MFM Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST coalescing filter designed to optimise fluid dynamics in high-performance applications. Ideal for industrial environments, this filtration solution delivers exceptional efficiency, ensuring that contaminants are effectively removed from your system. With a robust construction that can withstand temperatures ranging from 3°C to 80°C and a maximum operating pressure of 20 bars, this filter guarantees both durability and reliability. Whether youre seeking to improve flow rates or maintain optimum performance in challenging conditions, it stands out as a trusted choice for those who value excellence in engineering. Elevate your operations with this leading-edge product that exemplifies innovation and quality in filtration technology.
Designed to maintain optimal flow rates under varying pressure conditions
Offers high temperature tolerance for versatile use in different environments
Provides excellent coalescing properties for effective removal of oils and particulates
Crafted for durability ensuring long lasting performance even in rigorous settings
Facilitates easier maintenance with a straightforward cartridge replacement process
Related links
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST Replacement Filter
- SMC Replacement Filter for AFF
- Festo Replacement Filter for LFPU
- SMC Replacement Filter for AMG
- SMC Replacement Filter for AMD
