PREVOST Replacement Filter
- RS Stock No.:
- 628-249
- Mfr. Part No.:
- MFCC 10060
- Brand:
- PREVOST
Subtotal (1 unit)*
$141.09
(exc. GST)
$155.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.09 |
*price indicative
- RS Stock No.:
- 628-249
- Mfr. Part No.:
- MFCC 10060
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Replacement Filter | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Replacement Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter is expertly designed to enhance the quality of air and fluid applications in various environments. Known for its robust construction and reliable performance, this filter serves as an essential component for ensuring effectively filtered output. Engineered for high flow rates and a wide operational temperature range, it meets the demanding needs of diverse industrial processes. The advanced filtration technology it employs not only prolongs the lifespan of connected systems but also enhances their efficiency, making it an ideal choice for professionals looking for dependable filtration solutions.
Optimised for high flow capacities offering efficient filtration
Robust design ensures long lasting performance under pressure
Wide operational temperature range suits various applications
Compatible with multiple carbon filtration needs
Streamlined installation process saves valuable time and effort
Related links
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- SMC 0.01 μm Replacement Filter
- SMC Replacement Filter
- Festo Replacement Filter Element for MS
- SMC 3 μm Replacement Filter Element for AM
