PREVOST 1 μm Replacement Filter for MFM Regular
- RS Stock No.:
- 628-095
- Mfr. Part No.:
- MFMC 10060
- Brand:
- PREVOST
Subtotal (1 unit)*
$141.09
(exc. GST)
$155.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.09 |
*price indicative
- RS Stock No.:
- 628-095
- Mfr. Part No.:
- MFMC 10060
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Replacement Filter | |
| Filtration Size | 1μm | |
| For Use With | MFM Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Replacement Filter | ||
Filtration Size 1μm | ||
For Use With MFM Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST filter cartridge designed to enhance the efficiency of filtration systems. Engineered for high-performance applications, this cartridge ensures the removal of water and particulates, safeguarding downstream equipment and improving operational reliability. It boasts a robust construction that withstands varying pressures and temperatures, making it ideal for diverse industrial environments. Its precision design facilitates a smooth flow and maximises filtration efficiency, providing peace of mind for users who demand excellence in fluid management.
Engineered to effectively remove water and contaminants from compressed air
Designed for operating pressures that ensure optimal filtration performance
Constructed for high durability suitable for demanding industrial conditions
Facilitates excellent flow rates enhancing overall system efficiency
Compatible with a wide range of installations offering versatility
Related links
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST Replacement Filter
- SMC 0.01 μm Replacement Filter
- SMC Replacement Filter
- Festo Replacement Filter Element for MS
- SMC 3 μm Replacement Filter Element for AM
