Festo Replacement Filter for LFPU
- RS Stock No.:
- 288-3448
- Mfr. Part No.:
- LFPU-1/2
- Brand:
- Festo
Subtotal (1 unit)*
$200.92
(exc. GST)
$221.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.92 |
*price indicative
- RS Stock No.:
- 288-3448
- Mfr. Part No.:
- LFPU-1/2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter | |
| For Use With | LFPU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter | ||
For Use With LFPU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Festo Replacement Filter, For Use With LFPU - LFPU-1/2, Numeric Part Number: 10496
This replacement filter is a spare air-filtration component designed for use with LFPU pneumatic units. It serves as a consumable element to maintain filtration performance within compressed-air assemblies and pneumatic control equipment in industrial automation environments.
Features & Benefits
• Compatible with LFPU assemblies for straightforward servicing
• Designed as a replaceable element to reduce downtime
• Engineered for pneumatic flow characteristics to preserve system performance
• Intended for routine maintenance cycles to sustain operational integrity
• Designed as a replaceable element to reduce downtime
• Engineered for pneumatic flow characteristics to preserve system performance
• Intended for routine maintenance cycles to sustain operational integrity
**Applications**
• Suitable for preventative maintenance in automated production lines
• Ideal for use in pneumatic control panels and valve islands
• Used with LFPU units in electrical cabinet Air preparation
• Can be used for upkeep of pneumatic actuators and cylinders
• Ideal for use in pneumatic control panels and valve islands
• Used with LFPU units in electrical cabinet Air preparation
• Can be used for upkeep of pneumatic actuators and cylinders
How is the component supplied for field replacement?
It is provided as a single replacement element intended to be fitted into the existing LFPU housing without modification.
Which maintenance activity requires swapping this element?
Replace it during scheduled filter service intervals to maintain Air quality and prevent downstream contamination.
Can it be used across different LFPU variants?
It is intended specifically for the LFPU family and will fit units designed to accept the corresponding replacement element.
Related links
- Festo Replacement Filter for LFPU
- Festo 6 mm Replacement Filter for LFPU
- Festo 69 mm Replacement Filter for LEPU
- Festo 40 μm Replacement Filter for P
- Festo 40 μm Replacement Filter for D Connector
- Festo Replacement Filter Element for MS
- Festo Replacement Filter Element for D
- Festo Replacement Filter Element for D Connector
