SMC 5 μm Replacement Filter for AM44 Series Mist Separator
- RS Stock No.:
- 623-043
- Mfr. Part No.:
- AM44P-060AS
- Brand:
- SMC
Subtotal (1 unit)*
$274.13
(exc. GST)
$301.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.13 |
*price indicative
- RS Stock No.:
- 623-043
- Mfr. Part No.:
- AM44P-060AS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Filtration Size | 5μm | |
| For Use With | AM44 Series Mist Separator | |
| Material | Polycarbonate, PBT, Non-Woven Fabric, Nitrile Rubber (NBR), Aluminium | |
| For Removal | Particulate, Oil Mist, Condensate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
Filtration Size 5μm | ||
For Use With AM44 Series Mist Separator | ||
Material Polycarbonate, PBT, Non-Woven Fabric, Nitrile Rubber (NBR), Aluminium | ||
For Removal Particulate, Oil Mist, Condensate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Specialized filter element for Mist Separator units, identifiable by its light blue color and a filtration rating of 0.1 micron. This element is vital for highly efficient removal of oil mist and sub-micron particles from compressed air, ensuring superior air purity for sensitive applications.
Designed for efficient mist separation
Ensures high air purity levels
Contributes to sensitive equipment protection
Related links
- SMC 5 μm Replacement Filter for AM34 Series Mist Separator
- SMC 5 μm Replacement Filter for AFF24 Series Air Filter
- SMC 5 μm Replacement Filter for AFF44 Series Air Filter
- SMC Replacement Filter
- SMC Replacement Filter Element
- SMC Replacement Filter for AMD
- SMC 0.01 μm Replacement Filter Element
- SMC 0.3 μm Replacement Filter Element for AFM20-A, AFD20-A
