SMC 5 μm Replacement Filter for AFF24 Series Air Filter
- RS Stock No.:
- 623-034
- Mfr. Part No.:
- AFF24P-060AS
- Brand:
- SMC
Subtotal (1 unit)*
$148.11
(exc. GST)
$162.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.11 |
*price indicative
- RS Stock No.:
- 623-034
- Mfr. Part No.:
- AFF24P-060AS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter | |
| For Use With | AFF24 Series Air Filter | |
| Material | Polycarbonate, Aluminium, Nitrile Rubber (NBR), Non-Woven Fabric, PBT | |
| For Removal | Condensate, Particulate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Replacement Filter | ||
For Use With AFF24 Series Air Filter | ||
Material Polycarbonate, Aluminium, Nitrile Rubber (NBR), Non-Woven Fabric, PBT | ||
For Removal Condensate, Particulate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Modular style air filter is a cost effective, clean looking solution to your filtration needs. Its modular design allows connection with other SMC air preparation equipment. It is available in six size options with a wide range of accessories.
Modular air filter
Prevents contamination
Lighter weight than old style modular AF
Related links
- SMC 5 μm Replacement Filter for AFF44 Series Air Filter
- SMC 5 μm Replacement Filter for AM34 Series Mist Separator
- SMC Replacement Filter
- SMC 5 μm Replacement Filter for AM44 Series Mist Separator
- SMC Replacement Filter Element
- SMC 0.3 μm Replacement Filter Element for AFM20-A, AFD20-A
- SMC 0.1 μm Replacement Filter for AMD
- SMC 3 μm Replacement Filter Element for AFF
