Festo Replacement Filter for LFPU
- RS Stock No.:
- 288-3446
- Mfr. Part No.:
- LFPU-1
- Brand:
- Festo
Subtotal (1 unit)*
$344.01
(exc. GST)
$378.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.01 |
*price indicative
- RS Stock No.:
- 288-3446
- Mfr. Part No.:
- LFPU-1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Replacement Filter | |
| For Use With | LFPU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Replacement Filter | ||
For Use With LFPU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Festo Replacement Filter, For Use With LFPU - LFPU-1, Numeric Part Number: 10497
This replacement filter provides a serviceable element designed for use with compatible LFPU pneumatic units. It functions as a direct consumable intended to restore or maintain filtration performance within the LFPU product family in industrial automation and mechanical installations.
Features & Benefits
• Designed to fit LFPU units for straightforward installation
• Serves as a spare element for routine maintenance schedules
• Compatible with LFPU supply chains for quick part replacement
• Serves as a spare element for routine maintenance schedules
• Compatible with LFPU supply chains for quick part replacement
**Applications**
• Suitable for maintenance of LFPU pneumatic assemblies in automation systems
• Used with LFPU modules in electronics manufacturing plants
• Ideal for scheduled servicing in electrical and mechanical workshops
• Can be used for uptime management in industrial control cabinets
• Used with LFPU modules in electronics manufacturing plants
• Ideal for scheduled servicing in electrical and mechanical workshops
• Can be used for uptime management in industrial control cabinets
How is this component identified for ordering?
It is supplied under a manufacturer-specific identifier and is listed as the designated replacement element for LFPU units.
What is the intended role when installed in an LFPU unit?
It restores the filtration capability of the LFPU assembly by replacing a spent element to maintain operational cleanliness of compressed Air or related media.
Is this item intended as a long-term consumable or a one-off repair part?
It is intended as a maintenance spare to be replaced periodically as part of planned servicing cycles.
Can the part be used across different LFPU variants?
It is produced to be compatible with LFPU equipment, allowing use wherever the LFPU design accepts the specified element.
Related links
- Festo Replacement Filter for LFPU
- Festo 6 mm Replacement Filter for LFPU
- Festo 69 mm Replacement Filter for LEPU
- Festo 40 μm Replacement Filter for P
- Festo 40 μm Replacement Filter for D Connector
- Festo Replacement Filter Element for MS
- Festo Replacement Filter Element for D
- Festo Replacement Filter Element for D Connector
