SMC Type G, NPT, RC Pneumatic Regulator -, G 1/8 Female IR1000

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$198.11

(exc. GST)

$217.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$198.11-
5 +$163.0617%

*price indicative

RS Stock No.:
912-0866
Mfr. Part No.:
IR1000-F01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

IR1000

Outlet Size

G 1/8 Female

Outlet Type

Type G, NPT, RC

Material

Resin, Brass, Stainless Steel, Halogenated Nitrile Rubber (HNBR), FKM, Aluminium, Nitrile Rubber (NBR), Nitrile Rubber

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, JIS B 8372

COO (Country of Origin):
JP

Precision IR Series


Air requirements; Dry, filtered to 0.3μm

Precise setting accuracy ±0.2% of full span

Repeatability ±0.5% of full span

Temperature range -5°C to +60°C

High relief flow capacity for high balance performance

Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)

Weight 300g

Available with / without mounting brackets

Note

See separate product range for mounting brackets and accessories

Caution

(Applicable to most pneumatic devices) Ice formation may cause malfunction or damage below +2°C; consult Helpline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy