SMC Type G Pneumatic Regulator -, 1/8 in 1 bar IR1000
- RS Stock No.:
- 232-9030
- Distrelec Article No.:
- 304-10-686
- Mfr. Part No.:
- IR1010-F01
- Brand:
- SMC
Subtotal (1 unit)*
$199.48
(exc. GST)
$219.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $199.48 |
*price indicative
- RS Stock No.:
- 232-9030
- Distrelec Article No.:
- 304-10-686
- Mfr. Part No.:
- IR1010-F01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | IR1000 | |
| Outlet Size | 1/8 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 1bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series IR1000 | ||
Outlet Size 1/8 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 1bar | ||
- COO (Country of Origin):
- JP
The SMC IR1000 series precision regulator are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.01 MPa to 0.4 MPa. The optional bracket and pressure gauge can be mounted on either the front or back of the unit.
Modular body introduced
Constant fluid pressure
Related links
- SMC Type G RC Pneumatic Regulator -, G 1/8 Female IR1000
- SMC 1/8 in G Regulator - 1 Mpa IR1000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar AR
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV1000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARG
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV
