SMC NPT, RC, Type G Pneumatic Regulator -, G 3/8 0.005 MPa IR3000
- RS Stock No.:
- 700-8809
- Mfr. Part No.:
- IR3020-F03
- Brand:
- SMC
Subtotal (1 unit)*
$375.98
(exc. GST)
$413.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.98 |
*price indicative
- RS Stock No.:
- 700-8809
- Mfr. Part No.:
- IR3020-F03
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | IR3000 | |
| Outlet Size | G 3/8 | |
| Outlet Type | NPT, RC, Type G | |
| Material | Nitrile Rubber (NBR), Silicon Rubber, Stainless Steel, Nitrile Rubber, Brass, Halogenated Nitrile Rubber (HNBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B8372 | |
| Minimum Operating Pressure | 0.005MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series IR3000 | ||
Outlet Size G 3/8 | ||
Outlet Type NPT, RC, Type G | ||
Material Nitrile Rubber (NBR), Silicon Rubber, Stainless Steel, Nitrile Rubber, Brass, Halogenated Nitrile Rubber (HNBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B8372 | ||
Minimum Operating Pressure 0.005MPa | ||
- COO (Country of Origin):
- JP


Precision IR Series
Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets
Note
See separate product range for mounting brackets and accessories
Caution
(Applicable to most pneumatic devices) Ice formation may cause malfunction or damage below +2°C; consult Helpline
Related links
- SMC Pneumatic Regulator -, G 1/2 0.005 MPa IR3000
- SMC NPT Type G Pneumatic Regulator -, G 3/8 0.2 MPa VBA
- SMC Pneumatic Regulator -, Rc 3/8 0.01 MPa IR3000
- SMC Type G Pneumatic Regulator -, 1/2 in 0.01 MPa IR3000
- SMC Pneumatic Regulator -, G 1/8 0.005 MPa ITV1000
- SMC Type G Pneumatic Regulator -, 3/8 in 1 MPa IR3000
- SMC Type G NPT Pneumatic Regulator -, G 1/2 0.2 MPa VBA
- SMC RC NPT Pneumatic Regulator -, G 1/8 0.01 MPa IR1000
