SMC Pneumatic Regulator -, 1/8 in 20L/min, G AC
- RS Stock No.:
- 884-6738
- Distrelec Article No.:
- 304-10-663
- Mfr. Part No.:
- AR20-F02E-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$93.67
(exc. GST)
$103.04
(inc. GST)
- RS Stock No.:
- 884-6738
- Distrelec Article No.:
- 304-10-663
- Mfr. Part No.:
- AR20-F02E-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Pressure Gauge Port Size | 1/8 in | |
| Maximum Flow Rate | 20 L/min | |
| Connection Thread Standard | G | |
| Series | AC | |
| Distrelec Product Id | 30410663 | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -5 °C | |
| Overall Height | 94 mm | |
| Overall Width | 55 mm | |
| Pressure Gauge Port Thread Standard | Rc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Pressure Gauge Port Size 1/8 in | ||
Maximum Flow Rate 20 L/min | ||
Connection Thread Standard G | ||
Series AC | ||
Distrelec Product Id 30410663 | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -5 °C | ||
Overall Height 94 mm | ||
Overall Width 55 mm | ||
Pressure Gauge Port Thread Standard Rc | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
SMC Air Regulator AR20-B - AR40-B
SMCs new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.
Related links
- SMC Pneumatic Regulator - G AC
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR
- SMC 1/8 in Pneumatic Regulator - 1 Mpa G AR20
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 1 Mpa G AC
- SMC Pneumatic Regulator -, G 1/4 AC
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AC

