SMC Pneumatic Regulator -, G 1/4 0.02 MPa AC
- RS Stock No.:
- 884-6725
- Mfr. Part No.:
- AR20-F02-1N-B
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$68.60
(exc. GST)
$75.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $68.60 | - |
| 5 + | $56.49 | 17% |
*price indicative
- RS Stock No.:
- 884-6725
- Mfr. Part No.:
- AR20-F02-1N-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AC | |
| Outlet Size | G 1/4 | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.02MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AC | ||
Outlet Size G 1/4 | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.02MPa | ||
Non Compliant
- COO (Country of Origin):
- CN
SMC Air Regulator AR20-B - AR40-B
SMCs new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.
Note
An integral Pressure Gauge is shown on the picture for reference only. It is not supplied as a part of the set and has to be bought separately.
Related links
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AC
- SMC Pneumatic Regulator -, G 1/8 0.02 MPa AC
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AR20
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/2 0.02 MPa AC
- SMC Pneumatic Regulator -, G 3/8 0.02 MPa AC
- SMC Pneumatic Regulator -, G 1/4 AC
- SMC Pneumatic Regulator -, 1/4 in 0.02 MPa AR30
