SMC Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC
- RS Stock No.:
- 884-2688
- Mfr. Part No.:
- AR10-M5GH-A
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 884-2688
- Mfr. Part No.:
- AR10-M5GH-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AC | |
| Outlet Size | M5 x 0.8 | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AC | ||
Outlet Size M5 x 0.8 | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
Non Compliant
- COO (Country of Origin):
- CN
SMC Air Regulator AR10-A
SMCs new AR-A series pneumatic regulators. Available with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa the modular design allows connection to other SMC air preparation equipment . Available with mounting brackets and set nuts or panel mounting. All versions come with a locking setting nut to prevent accidental adjustment.
- RS Stock No. 2673379
- Mfr. Part No. ARJ1020F-M5-04
Each
$47.32
- RS Stock No. 0848028
- Mfr. Part No. ARJ210-M5-1
Each
$231.09
- RS Stock No. 8253915
- Mfr. Part No. ARJ210-M5
Each
$57.67
Related links
- SMC Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC
- SMC Pneumatic Regulator -, M5 x 0.8 0.05 MPa AR
- SMC Pneumatic Regulator -, M5 x 0.8 2 bar ARJ
- SMC Pneumatic Regulator -, M5 x 0.8 0.1 MPa ARJ1020F
- SMC One-Touch Fitting Pneumatic Regulator - R 1/8 0.02 MPa ARJ310
- SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.7MPa 1Mpa max. input
- SMC One-Touch Fitting Pneumatic Regulator -, M5 x 0.8 0.02 MPa ARJ
- SMC One-Touch Fitting M5 x 0.8, R 1/8 0.02 MPa ARJ310












