SMC Pneumatic Regulator -, M5 x 0.8 2 bar ARJ
- RS Stock No.:
- 234-4204
- Mfr. Part No.:
- ARJ210-M5G
- Brand:
- SMC
Subtotal (1 unit)*
$94.43
(exc. GST)
$103.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.43 |
*price indicative
- RS Stock No.:
- 234-4204
- Mfr. Part No.:
- ARJ210-M5G
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARJ | |
| Outlet Size | M5 x 0.8 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 2bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARJ | ||
Outlet Size M5 x 0.8 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 2bar | ||
- COO (Country of Origin):
- JP
The SMC miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings depending on the model type. All models come standard as direct operated relieving style. Two mounting thread options are available on the ARJ210 & ARJ310 series. ARJ1020F comes standard with M5 threads. Options include bracket, pressure gauge, and manifold base (depending on model).
Miniature regulator, ARJ210
Lightweight body made of aluminium (60g)
Two styles of piping connections provided
for the IN side 1/8 male & M5 female
Options: bracket, pressure gauge
- RS Stock No. 2673379
- Mfr. Part No. ARJ1020F-M5-04
Each
$47.32
- RS Stock No. 0848028
- Mfr. Part No. ARJ210-M5-1
Each
$231.09
- RS Stock No. 8253915
- Mfr. Part No. ARJ210-M5
Each
$57.67
- RS Stock No. 0537515
- Mfr. Part No. ARJ310F-01BG-04-S
Each
$131.60
Related links
- SMC One-Touch Fitting Pneumatic Regulator -, M5 x 0.8 0.02 MPa ARJ
- SMC RC NPT Pneumatic Regulator - R 1/8 0.8 MPa ARJ
- SMC Pneumatic Regulator -, M5 x 0.8 AC
- SMC Pneumatic Regulator -, M5 x 0.8 0.1 MPa ARJ1020F
- SMC Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC
- SMC Pneumatic Regulator -, M5 x 0.8 0.05 MPa AR
- SMC One-Touch Fitting Pneumatic Regulator - R 1/8 0.02 MPa ARJ310
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ












