SMC Pneumatic Regulator -
- RS Stock No.:
- 750-8277
- Mfr. Part No.:
- SRH3010-02
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$916.35
(exc. GST)
$1,007.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $916.35 |
*price indicative
- RS Stock No.:
- 750-8277
- Mfr. Part No.:
- SRH3010-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
- COO (Country of Origin):
- JP
Clean Regulator, SRH Series
The SRH series from SMC are stainless steel contamination controlled regulators. These clean regulators have outstanding corrosion resistance, designed to minimize residual fluid and assembled without any use of oil. The regulator design includes an intake / exhaust port in the diaphragm compartment which facilitates flow.
Contents
SRH3010-02
Related links
- SMC Pneumatic Regulator - 0.02 MPa SRH
- SMC Pneumatic Regulator -, Rc 1/4 0.5 bar ARM2500
- SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM25
- SMC RC Pneumatic Regulator -, 1/4 in 0.1 bar IR20
- SMC Pneumatic Regulator -
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, Push-in 4 mm 1 MPa ITV0000
- SMC 6L/min Pneumatic Regulator










