SMC 1/8 in G Air Regulator - 1 Mpa ARG
- RS Stock No.:
- 280-9114
- Mfr. Part No.:
- ARG20-F01G1H-B
- Brand:
- SMC
Subtotal (1 unit)*
$145.64
(exc. GST)
$160.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.64 |
*price indicative
- RS Stock No.:
- 280-9114
- Mfr. Part No.:
- ARG20-F01G1H-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/8 in G | |
| Product Type | Air Regulator | |
| Series | ARG | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/8 in G | ||
Product Type Air Regulator | ||
Series ARG | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC modular style regulator with built-in pressure gauge, series ARG offers an optional, built-in backflow mechanism which enables reliable discharge of air pressure from outlet to inlet.
Weight 0.21 lb
Anti-revolving mechanism
Related links
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARG
- SMC ARG Filter Regulator G 1/8 1 Mpa
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, F02E-B AR25k
- SMC 1/8 in Pneumatic Regulator - 1 Mpa G AR20
- SMC ARG Filter Regulator G 1/4 1 Mpa
- SMC 1/8 in G Regulator - 1 Mpa IR1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1050-03F1BN 4000L/min ITV1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, ITV1050-33F1N 4000L/min ITV1000
