SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar ARG

Subtotal (1 unit)*

$114.55

(exc. GST)

$126.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.55

*price indicative

RS Stock No.:
234-4198
Distrelec Article No.:
304-10-664
Mfr. Part No.:
ARG20-F01G1H
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARG

Outlet Size

1/8 in

Outlet Type

Type G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.5bar

COO (Country of Origin):
CN
The SMC series ARG space savings and reduced labour costs when panel mounting regulator and filter regulator units. Can be clearly seen and adjusted even when mounted in those difficult areas such as close to the floor, or even when side mounted high up a wall.

Regulator with built-in pressure gauge

Body size 20, 30, 40

One-touch mounting/removal of the pressure gauge cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy