SMC Pneumatic Regulator - 0.02 MPa SRH, SRH3100
- RS Stock No.:
- 270-4360
- Mfr. Part No.:
- SRH3100-02
- Brand:
- SMC
Subtotal (1 unit)*
$630.89
(exc. GST)
$693.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $630.89 |
*price indicative
- RS Stock No.:
- 270-4360
- Mfr. Part No.:
- SRH3100-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | SRH | |
| Material | 316 Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.02MPa | |
| Model Number | SRH3100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series SRH | ||
Material 316 Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.02MPa | ||
Model Number SRH3100 | ||
- COO (Country of Origin):
- JP
The SMC clean regulator is contamination controlled stainless steel regulator. It is designed to minimize residual fluid.
Outstanding corrosion resistance
Oil free
- RS Stock No. 2704358
- Mfr. Part No. SRH3010-02
Each
$766.21
- RS Stock No. 2704359
- Mfr. Part No. SRH3011-02
Each
$731.91
- RS Stock No. 2857058
- Mfr. Part No. SRH3101-02
Each
$630.89
- RS Stock No. 0395392
- Mfr. Part No. ARJ310F-01-06
Each
$74.19
Related links
- SMC Pneumatic Regulator - 0.02 MPa SRH
- SMC Pneumatic Regulator - SRH3101-02
- SMC Pneumatic Regulator - 0.02 MPa SRF
- SMC Pneumatic Regulator -, G 1/4 0.02 MPa AC
- SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM25
- SMC One-Touch Fitting Pneumatic Regulator -, M5 x 0.8 0.02 MPa ARJ
- SMC One-Touch Fitting M5 x 0.8, R 1/8 0.02 MPa ARJ310
- SMC Female Thread M5 x 0.8, R 1/8 0.02 MPa ARJ310












