SMC Pneumatic Regulator - 0.1 MPa ITV0000, SERIE ITV0000
- RS Stock No.:
- 270-2903
- Mfr. Part No.:
- ITV0030-2MN
- Brand:
- SMC
Subtotal (1 unit)*
$657.40
(exc. GST)
$723.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $657.40 |
*price indicative
- RS Stock No.:
- 270-2903
- Mfr. Part No.:
- ITV0030-2MN
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV0000 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | SERIE ITV0000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV0000 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number SERIE ITV0000 | ||
- COO (Country of Origin):
- JP
The SMC electro pneumatic regulator is use for step less control of air pressure in proportion to electrical signal. It has two type of cable connector.
Compact and light weight
High stability
Built-in One-touch fitting
Related links
- SMC Pneumatic Regulator - 0.1 MPa ITV0000
- SMC Pneumatic Regulator - SERIE ITV0000
- SMC Pneumatic Regulator - 0.001 MPa ITV0000
- SMC Pneumatic Regulator -, Push-in 4 mm 1 MPa ITV0000
- SMC Type G Pneumatic Regulator -, 1/8 in 0.1 MPa ITV1000
- SMC Type G Pneumatic Regulator -, 3/8 in 0.1 MPa ITV2000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3BN 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3N 4000L/min ITV0000
