SMC Type G Pneumatic Regulator -, 1/8 in 0.1 MPa ITV1000, SERIE ITV1000
- RS Stock No.:
- 270-2908
- Mfr. Part No.:
- ITV1050-31F1CN3
- Brand:
- SMC
Subtotal (1 unit)*
$919.29
(exc. GST)
$1,011.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $919.29 |
*price indicative
- RS Stock No.:
- 270-2908
- Mfr. Part No.:
- ITV1050-31F1CN3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV1000 | |
| Outlet Size | 1/8 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | SERIE ITV1000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV1000 | ||
Outlet Size 1/8 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number SERIE ITV1000 | ||
The SMC electro pneumatic regulator is use for step less control of air pressure in proportion to electrical signal. It has two type of cable connector.
Compact and light weight
High stability
Built-in One-touch fitting
Related links
- SMC Type G Pneumatic Regulator -, 1/8 in 0.1 MPa ITV1000
- SMC Type G Pneumatic Regulator -, 1/8 in 0.005 MPa ITV1000
- SMC Pneumatic Regulator -, G 1/4 0.005 MPa ITV1000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.1 MPa ITV2000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV1000
- SMC Type G Pneumatic Regulator -, 3/8 in 0.1 MPa ITV2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1050-31F2L 4000L/min ITV1000
