SMC Type G Pneumatic Regulator -, 1/4 in 0.05 MPa AR, AR25-B
- RS Stock No.:
- 270-2711
- Mfr. Part No.:
- AR25-F02E-B
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$129.92
(exc. GST)
$142.91
(inc. GST)
- RS Stock No.:
- 270-2711
- Mfr. Part No.:
- AR25-F02E-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Model Number | AR25-B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
Model Number AR25-B | ||
The SMC AR series is modular type regulator. It has 1MPa maximum pressure.
Applicable fluid is air
ambient temperature is -5 to 60 °C
Related links
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 MPa AR
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 MPa AR40
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 MPa AR
- SMC Type G Pneumatic Regulator -, 1/8 in 0.05 MPa AR
- SMC Type G Pneumatic Regulator -, 1/8 in 0.02 MPa AR
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 MPa AR
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30

