SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01B-D 20L/min AR

Subtotal (1 unit)*

$72.61

(exc. GST)

$79.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.61

*price indicative

RS Stock No.:
395-299
Mfr. Part No.:
AR20-F01B-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/8 in G

Product Type

Pneumatic Regulator

Series

AR

Body Material

Zinc

Maximum Flow Rate

20L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.05 → 0.4 MPa

Model Number

AR20-F01B-D

The SMC Compact regulator, designed for precise pressure control in pneumatic systems. It features a backflow function for enhanced performance and reliability.

Lightweight and durable construction

Maximum flow rate up to 5000 l/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy