SMC G 1/8 Pneumatic Regulator - 7 bar ARP20
- RS Stock No.:
- 255-2435
- Distrelec Article No.:
- 110-73-955
- Mfr. Part No.:
- ARP20-F01
- Brand:
- SMC
Subtotal (1 unit)*
$144.49
(exc. GST)
$158.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.49 |
*price indicative
- RS Stock No.:
- 255-2435
- Distrelec Article No.:
- 110-73-955
- Mfr. Part No.:
- ARP20-F01
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | G 1/8 | |
| Series | ARP20 | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size G 1/8 | ||
Series ARP20 | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC direct operated precision regulator is a modular style regulator. A locking adjustment knob allows the pressure to be set, and then locked to prevent accidental setting changes. This product is available with a back flow function that exhausts the
Sensitivity within 0.2%F.S
3 types of set pressure allow more freedom in designing a circuit
Repeatability within ±1%F.S
Backflow function available
Related links
- SMC G 1/8 Pneumatic Regulator - 7 bar ARP20
- SMC G 1/4 Pneumatic Regulator - 7 bar ARP20
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20
- SMC 3/8 in Pneumatic Regulator - 7 bar ARP20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ARP20
- SMC G 1/8 Pneumatic Regulator - 1 Mpa G AC
- SMC G 1/4 Pneumatic Regulator - 7 bar ARP30
- SMC G 1/8 Mist Separator 0.05 MPa to 1 Mpa