SMC G 1/8 Pneumatic Regulator - 7 bar ARP20

Subtotal (1 unit)*

$189.26

(exc. GST)

$208.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.26

*price indicative

RS Stock No.:
255-2434
Mfr. Part No.:
ARP20-01BE-1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

G 1/8

Product Type

Pneumatic Regulator

Series

ARP20

Maximum Operating Pressure

7 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Direct operated precision regulator is with the backflow function it incorporates a mechanism to exhaust the air pressure in the outlet side reliably and quickly.

Sensitivity is within 0.2% F.S

Energy saving, air consumption 80% reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy