SMC Pneumatic Regulator -, 3/4 in G 0.5 bar AR50
- RS Stock No.:
- 255-2389
- Mfr. Part No.:
- AR50-F06E-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-2389
- Mfr. Part No.:
- AR50-F06E-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Outlet Size | 3/4 in G | |
| Minimum Operating Pressure | 0.5 bar | |
| Series | AR50 | |
| Material | Polycarbonate | |
| Maximum Operating Temperature | 60 °C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Outlet Size 3/4 in G | ||
Minimum Operating Pressure 0.5 bar | ||
Series AR50 | ||
Material Polycarbonate | ||
Maximum Operating Temperature 60 °C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC regulator is modular type regulator is available with built-in backflow mechanism. Diaphragm of product is made of ozone resistant rubber material.
Optional embedded pressure gauge
Rc, NPT or G(PF) threads
Related links
- SMC Type G Pneumatic Regulator -, 1 in 0.5 bar AR50
- SMC Regulator - 15 bar 5000 L/min AR50-D
- SMC AW Filter Regulator G 3/4 10 bar
- SMC 3/4 in FRL 5 μm Filtration Size
- SMC Pneumatic Regulator -, G 3/4 AC
- SMC Pneumatic Regulator -, 3/8 in G 0.5 bar AC
- SMC 3/4 in Regulator - 10 bar 5000L/min, G AR40-D
- SMC Pneumatic Regulator -, 1/4 in G 0.5 bar AR
