SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM

Subtotal (1 unit)*

$118.81

(exc. GST)

$130.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$118.81

*price indicative

RS Stock No.:
234-4210
Mfr. Part No.:
ARM10-08GP
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARM

Outlet Size

4 mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.5bar

COO (Country of Origin):
JP
The SMC series ARM is part of SMC's pressure control equipment line. The ARM series is available with or without one-touch fittings depending on the model type.

Regulator manifold

Single units, units for manifold and manifolds

Individual supply or centralised supply

Different mounting options DIN rail, direct mounting, bracket, panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy