SMC RC Pneumatic Regulator -, 1/8 in 2 bar ARJ
- RS Stock No.:
- 234-4205
- Mfr. Part No.:
- ARJ310-01
- Brand:
- SMC
Subtotal (1 unit)*
$61.91
(exc. GST)
$68.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $61.91 |
*price indicative
- RS Stock No.:
- 234-4205
- Mfr. Part No.:
- ARJ310-01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARJ | |
| Outlet Size | 1/8 in | |
| Outlet Type | RC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 2bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARJ | ||
Outlet Size 1/8 in | ||
Outlet Type RC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 2bar | ||
- COO (Country of Origin):
- JP
The SMC miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings depending on the model type. All models come standard as direct operated relieving style. Two mounting thread options are available on the ARJ210 & ARJ310 series. ARJ1020F comes standard with M5 threads. Options include bracket, pressure gauge, and manifold base (depending on model).
Miniature regulator, ARJ210
Lightweight body made of aluminium (60g)
Two styles of piping connections provided
for the IN side 1/8 male & M5 female
Options: bracket, pressure gauge
Related links
- SMC Pneumatic Regulator -, 1/8 in 2 bar ARJ
- SMC RC Pneumatic Regulator -, 1/8 in 0.1 bar IR10
- SMC RC Pneumatic Regulator -, 1/8 in 0.05 bar IR1000
- SMC RC Pneumatic Regulator -, 1/8 in 1 MPa IR10
- SMC Pneumatic Regulator -, M5 x 0.8 2 bar ARJ
- SMC RC Pneumatic Regulator -, 1/4 in 0.5 bar SRH
- SMC RC Pneumatic Regulator -, 1/4 in 0.1 bar IR20
- SMC RC Pneumatic Regulator -, 1/4 in 0.005 MPa IR20
