SMC RC Pneumatic Regulator -, 1/4 in 0.5 bar SRH
- RS Stock No.:
- 237-3730
- Mfr. Part No.:
- SRH3000-02
- Brand:
- SMC
Subtotal (1 unit)*
$800.24
(exc. GST)
$880.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $800.24 |
*price indicative
- RS Stock No.:
- 237-3730
- Mfr. Part No.:
- SRH3000-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | SRH | |
| Outlet Size | 1/4 in | |
| Outlet Type | RC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series SRH | ||
Outlet Size 1/4 in | ||
Outlet Type RC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
- COO (Country of Origin):
- JP
The SMC SRH is a contamination controlled stainless steel regulator designed to minimize residual fluid. The design includes an intake/exhaust port in the diaphragm compartment, which facilitates flow. It has outstanding corrosion resistance.
2 types of diaphragm material available
Oil free
Pulsation suppressing design
Related links
- SMC RC Pneumatic Regulator -, 1/4 in 0.1 bar IR20
- SMC RC Pneumatic Regulator -, 1/8 in 0.1 bar IR10
- SMC RC Pneumatic Regulator -, 1/8 in 0.05 bar IR1000
- SMC RC Pneumatic Regulator -, 1/8 in 2 bar ARJ
- SMC Rc 1/8 in Pneumatic Regulator - 1 Mpa R 1/4 in 2L/min SRH
- SMC RC Pneumatic Regulator -, 1/4 in 0.005 MPa IR20
- SMC RC Pneumatic Regulator -, 1/8 in 1 MPa IR1000
- SMC RC Pneumatic Regulator -, 1/4 in 1 MPa IR2000
