SMC Type G Pneumatic Regulator -, 1/2 in 1 bar IR3000

Subtotal (1 unit)*

$719.54

(exc. GST)

$791.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$719.54

*price indicative

RS Stock No.:
232-9033
Mfr. Part No.:
IR3020-F04-L
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

IR3000

Outlet Size

1/2 in

Outlet Type

Type G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

1bar

COO (Country of Origin):
JP
The SMC IR3000 series precision regulator are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.01 MPa to 0.8 MPa. The optional bracket and pressure gauge can be mounted on either the front or back of the unit.

Modular body introduced

Constant fluid pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy