SMC Type G Pneumatic Regulator -, 3/8 in 0.1 bar IR3000

Subtotal (1 unit)*

$410.69

(exc. GST)

$451.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$410.69

*price indicative

RS Stock No.:
232-9032
Mfr. Part No.:
IR3010-F03
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

IR3000

Outlet Size

3/8 in

Outlet Type

Type G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1bar

COO (Country of Origin):
JP
The SMC IR3000 series precision regulator used regulating pressure range 0.005MPa to 0.8MPa depending on model and has bracket & pressure gauge can be mounted on either the front or back.

Compact and lightweight

Ambient and fluid temperature – 5 to 60°C (No freezing)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy