Festo MS Series Pneumatic Regulator M5 M Metric

Subtotal (1 unit)*

$62.95

(exc. GST)

$69.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.95

*price indicative

RS Stock No.:
204-0048
Distrelec Article No.:
302-18-174
Mfr. Part No.:
MS2-LR-M5-D6-A8-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

M5

Series

MS

Outlet Connection Size

M5

Inlet Thread Standard

M

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Outlet Thread Standard

Metric

Maximum Operating Temperature

50°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), Conforms to RoHS

Festo Pressure Regulator - MS2-LR-M5-D6-A8-B


Introducing our Festo compressed air filter regulator. The MS2-LR-M5-D6-A8-B has been created and designed to regulate compressed air. This pressure regulator is extremely light and compact in size but is still incredibly reliable in providing high flow rates. Brought to you with a sturdy, hard-wearing housing which matched with regular maintenance, caters for a long-lasting life.

Features & Benefits


• Cost-effective and technically focused

• Size - 2

• The actuator lock is a rotary knob

• Can be assembled in any position

• Clever design structure, directly-controlled diaphragm regulator

• Pressure gauge Prepared for G1/8

• Pneumatic connection ports 1 and 2 are M5

• Standard nominal flow rate 170 litres per minute

• Operating pressure - 1 to 10 bar

• Suitable for sensitive applications requiring a hysteresis of 0.25 bar

• Ambient temperature -5 °C to 50 °C

• Festo part number for this pressure regulator - 8086637

• Forms part of Festo's simplified motion series

Features & Benefits of the Simplified Motion Series


The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.

• Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"

• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required

• Each drive has been designed for simple movement between two end positions

• Provides users with a complete solution with an integrated actuator, motor and servo driver

• Designed for swivel tasks, also applications that involve high loads

• Has a hollow shaft for the integrated duct for cables and hoses

• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS

• Integrated end positioning sensing

• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation

Say yes to the Festo Simplified Motion Series


Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series

Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)

Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)

Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)

Related links