Festo MS Series Pneumatic Regulator G 1/4 G G

Subtotal (1 unit)*

$170.70

(exc. GST)

$187.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.70

*price indicative

RS Stock No.:
202-2088
Mfr. Part No.:
MS6-LR-1/4-D7-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 1/4

Series

MS

Outlet Connection Size

G 1/4

Inlet Thread Standard

G

Maximum Operating Pressure

20 bar

Material

Polyamide

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

Conforms to RoHS, Compressed air in accordance with ISO8573-1:2010 (7:4:4)

Festo Series MS Pneumatic Regulator, 12 Bar Maximum Outlet Pressure, 2700 L/min Typical Flow Rate - MS6-LR-1/4-D7-AS, Numeric Part Number: 529999


This pneumatic regulator is designed to maintain constant output pressure within a specified range, ensuring optimal performance in various applications. With a maximum outlet pressure of 12 bar and a G 1/4 port connection, this regulator effectively manages compressed air and inert gases. Operating smoothly between -10°C and +60°C, it is particularly suitable for use in environments that demand robustness and reliability.

Features & Benefits


• Adjustable output pressure from 0.5 bar to 12 bar enhances versatility

• High flow rate of 2700 L/min allows for efficient operation

• Rotary knob actuator offers precise control of pressure settings

• Secondary venting ensures safe and effective pressure regulation

• Compatible with lubricated operation for varied applications

• Corrosion-resistant design suitable for moderate stress environments

Applications


• Ideal for automation and industrial pressure management tasks

• Applicable in environments where compressed air quality is crucial

• Suitable for both front panel and in-line installations

What range of pressures can be maintained using this regulator?


The regulator can maintain output pressures between 0.5 bar and 12 bar, making it suitable for various applications where precise pressure control is required.

What materials are used in the construction of this product?


The housing is made of die-cast aluminium, while seals and membranes are constructed from NBR, ensuring durability and long-term performance in various conditions.

Can this regulator be used in food processing environments?


Yes, it is suitable for use with food due to its compliant materials, but consulting additional material information is recommended to ensure specific operational standards are met.

Related links