Festo G 1/2 Pneumatic Regulator - 0.1bar to 4bar, 1/2 in, 14bar max. input, 538024

Subtotal (1 unit)*

$589.94

(exc. GST)

$648.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$589.94

*price indicative

RS Stock No.:
202-2064
Mfr. Part No.:
MS6-LRP-1/2-D5-A8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

4bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

14bar

Manufacturer Series

MS

Pressure Gauge Port Size

G 1/2

Port Connection Thread Size

1/2 in

Pressure Gauge Port Thread Size

1/2 in

Typical Flow Rate

3000L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+60°C

Overall Length

79.1mm

Model Number p

538024

COO (Country of Origin):
HU

Festo Pneumatic Regulator, 0.1 Bar to 4 Bar, G 1/2 - MS Series - MS6-LRP-1/2-D5-A8


This pilot-operated regulator from Festo improves accuracy in compressed air preparation systems. It has a large flow capacity and is well suited to high-flow feed applications. Soft-start valves improve start-up safety by gradually building up air pressure, preventing potential damage to downstream pneumatic components. Thanks to reliable controls, air is supplied at constant pressure, while low hysteresis means the regulator reacts instantly to pressure changes, improving the overall efficiency of your system.

This component is compatible with any of the Festo MS service units, which are compact, lightweight and energy-efficient. It can be easily installed in-line without any downtime and is supplied with all the necessary mounting accessories.

• Robust aluminium housing with high corrosion resistance for a long service life

• Wide operating pressure range of 1 bar to 14 bar for use in a range of applications

• Broad ambient temperature range of -10°C to +60°C, making it suited to cold or hot environments

• Typical flow rate of 3000 L/min for use in high-flow applications

• Lockable rotary knob for safety and precise control

Related links