Festo G 1/2 Pneumatic Regulator - 0.05bar to 2.5bar, 14bar max. input, 538023

Subtotal (1 unit)*

$585.87

(exc. GST)

$644.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$585.87

*price indicative

RS Stock No.:
202-2116
Mfr. Part No.:
MS6-LRP-1/2-D4-A8-Z
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

2.5bar

Minimum Outlet Pressure

0.05bar

Maximum Input Pressure

14bar

Manufacturer Series

MS

Typical Flow Rate

2300L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

538023

COO (Country of Origin):
HU

Festo Series MS Pneumatic Regulator, 2.5 Bar Maximum Outlet Pressure, 2300 L/min Typical Flow Rate - MS6-LRP-1/2-D4-A8-Z, Numeric Part Number: 538023


This pneumatic regulator is designed for precise pressure control within automation and industrial settings. The product provides adjustable outlet pressure between 0.05 bar and 2.5 bar, ensuring optimal performance in various applications. With a robust design suitable for front panel mounting or in-line installation, it supports efficient operation in temperatures ranging from -10°C to +60°C. The pneumatic connection features G 1/2 ports, allowing for seamless integration into existing systems.

Features & Benefits


• Piloted precision diaphragm control for stable pressure management

• Configurable rotary knob with detent for easy adjustment

• High flow capacity with a standard nominal flow rate of 2300 l/min

• Compatible with compressed air and inert gases for versatility

Applications


• Used for precise pressure control in pneumatic systems

• Ideal for automation tasks requiring consistent pressure outputs

• Suitable for industrial environments with varying operational conditions

• Employed in where high flow rates are critical

How does the design accommodate varying operational environments?


The product operates effectively within a wide temperature range of -10°C to +60°C, making it suitable for diverse industrial settings. Its corrosion resistance class CRC 2 ensures durability in moderate environments, addressing potential wear from exposure.

What measures are in place for accurate pressure regulation?


The regulator features a piloted precision diaphragm control valve that maintains constant output pressure, minimising fluctuations. With a low maximum pressure hysteresis of 0.02 bar, it provides reliable pressure control under dynamic conditions.

Can this product be modified for different connection types?


Yes, the pneumatic regulator supports connections through ports G1/2 and G1/4, allowing for flexible installation in various systems. This adaptability caters to different design specifications and user requirements effectively.

Related links