Festo MS Series Pneumatic Regulator G 1/2 G G
- RS Stock No.:
- 202-2063
- Mfr. Part No.:
- MS6-LRP-1/2-D4-A8
- Brand:
- Festo
Subtotal (1 unit)*
$527.09
(exc. GST)
$579.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.09 |
*price indicative
- RS Stock No.:
- 202-2063
- Mfr. Part No.:
- MS6-LRP-1/2-D4-A8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | G 1/2 | |
| Series | MS | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Aluminium, Nitrile Rubber | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size G 1/2 | ||
Series MS | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Material Aluminium, Nitrile Rubber | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Regulator, 2.5 Bar Maximum Outlet Pressure, 2300 L/min Typical Flow Rate - MS6-LRP-1/2-D4-A8, Numeric Part Number: 538022
This pneumatic regulator is designed to provide precise control of compressed air in various applications. It features robust G 1/2 pneumatic connections and operates effectively within a pressure regulation range of 0.05 bar to 2.5 bar. With a maximum input pressure of 14 bar and a typical flow rate of 2300 L/min, this product is an essential component in the automation and mechanical industries.
Features & Benefits
• Provides adjustable pressure regulation for optimal settings
• Equipped with a rotary knob for easy adjustments
• Supports secondary venting to enhance efficiency
Applications
• Used in industrial automation for pressure control
• Utilised in pneumatic systems requiring consistent outlet pressure
• Ideal for involving compressed air and inert gases
• Employed in environments with moderate corrosion resistance requirements
What is the maximum outlet pressure this unit can achieve?
The unit can achieve a maximum outlet pressure of 2.5 bar, ensuring reliable performance across various applications.
How does the rotary knob enhance usability?
The rotary knob features a detent for precise adjustments, allowing users to set the desired pressure with confidence and ease.
Can this regulator accommodate digital pressure gauges?
Yes, it is prepared for both analogue and digital pressure displays, making it versatile for monitoring pressure in different setups.
What operating conditions should be considered for this regulator?
It operates effectively within a temperature range of -10°C to +60°C, which is suitable for diverse industrial environments.
Is this regulator suitable for lubricated operation?
No, this model is not designed for lubricated operation; it functions optimally with compressed air and inert gases only.
