SMC Tube Regulator -, 4 mm 1 MPa ARM10F, ARM10F3-06G
- RS Stock No.:
- 812-901
- Mfr. Part No.:
- ARM10F3-06G
- Brand:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 812-901
- Mfr. Part No.:
- ARM10F3-06G
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Regulator | |
| Series | ARM10F | |
| Outlet Size | 4 mm | |
| Outlet Type | Tube | |
| Material | Polybutylene Terephthalate | |
| Inlet Type | Push-In | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | ARM10F3-06G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Regulator | ||
Series ARM10F | ||
Outlet Size 4 mm | ||
Outlet Type Tube | ||
Material Polybutylene Terephthalate | ||
Inlet Type Push-In | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 1MPa | ||
Model Number ARM10F3-06G | ||
- COO (Country of Origin):
- JP
The SMC regulator offers precise control of pressure for manifold systems, featuring options for both common and individual supply configurations, thereby enhancing versatility in various applications.
Facilitates flexible handle positioning for user convenience
Allows selection of piping directions, optimising installation space
Equipped with options for digital pressure switches or gauges
Designed for efficient pressure regulation with high flow capacity
Related links
- SMC Regulator -, 4 mm 1 MPa ARM10F
- SMC Regulator -, 6 mm 1 MPa ARM10F
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC Pneumatic Regulator -, Push-in 4 mm 1 MPa ITV0000
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC Regulator -, 6 mm 1 MPa ARM10
- SMC SFD series 0.01 μm Push In 4 mm 1 Mpa Pneumatic Filter 100 L/min max
