SMC Pneumatic Regulator -, 1/2 in G ITV3000, ITV3050-33F4BN2-X15
- RS Stock No.:
- 623-867
- Mfr. Part No.:
- ITV3050-33F4BN2-X15
- Brand:
- SMC
Subtotal (1 unit)*
$2,318.17
(exc. GST)
$2,549.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,318.17 |
*price indicative
- RS Stock No.:
- 623-867
- Mfr. Part No.:
- ITV3050-33F4BN2-X15
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV3000 | |
| Outlet Size | 1/2 in G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE | |
| Model Number | ITV3050-33F4BN2-X15 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV3000 | ||
Outlet Size 1/2 in G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE | ||
Model Number ITV3050-33F4BN2-X15 | ||
- COO (Country of Origin):
- JP
The SMC Electro-pneumatic regulator designed to precisely control air pressure in response to an electrical signal. It supports larger flow rates and higher pressure ranges, making it ideal for demanding industrial automation systems. It is ideal for applications requiring precise and responsive pressure control, such as robotic actuators, clamping systems, and proportional valves in automated production lines.
Protective structure
Durable construction
- RS Stock No. 2702921
- Mfr. Part No. ITV3050-01F4N
Each
$1,479.12
- RS Stock No. 2702923
- Mfr. Part No. ITV3050-31F4BN3
Each
$1,535.11
- RS Stock No. 2373456
- Mfr. Part No. ITV3050-31F4N
Each
$1,537.93
- RS Stock No. 6674008
- Mfr. Part No. VBA40A-04GN
Each
$2,782.53
Related links
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-33F4BN2 4000L/min ITV3000
- SMC Type G Pneumatic Regulator -, 1/2 in 0.005 MPa ITV3000
- SMC Type G Pneumatic Regulator -, 1/2 in 1 MPa ITV3000
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-01F4N3 4000L/min ITV3000
- SMC Pneumatic Regulator -, G 1/2 1 MPa ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-33F4L3 4000L/min ITV3000
- SMC Pneumatic Regulator - ITV, ITV3050-03F4BN2-X15












