SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-33F4BN2 4000L/min ITV3000
- RS Stock No.:
- 426-194
- Mfr. Part No.:
- ITV3050-33F4BN2
- Brand:
- SMC
Subtotal (1 unit)*
$1,307.14
(exc. GST)
$1,437.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,307.14 |
*price indicative
- RS Stock No.:
- 426-194
- Mfr. Part No.:
- ITV3050-33F4BN2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/2 in G | |
| Series | ITV3000 | |
| Overall Length | 125mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Pressure Gauge Port Thread Standard | M12 | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 52mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.005 → 0.9 Mpa | |
| Model Number | ITV3050-33F4BN2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/2 in G | ||
Series ITV3000 | ||
Overall Length 125mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Pressure Gauge Port Thread Standard M12 | ||
Maximum Operating Temperature 50°C | ||
Overall Width 52mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.005 → 0.9 Mpa | ||
Model Number ITV3050-33F4BN2 | ||
- COO (Country of Origin):
- JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.
IP65 equivalent rated protection
DIN rail mount design allows stations to be easily increased or decrease
High response time
RoHS compliant
Related links
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-31F4N3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-04F4N3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-31F4BL3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-33F4N 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-01F4BN3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-ILF4N 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-03F4BN3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-33F4L3 4000L/min ITV3000
