SMC Pneumatic Regulator - ITV, ITV3050-03F4BN2-X15
- RS Stock No.:
- 623-866
- Mfr. Part No.:
- ITV3050-03F4BN2-X15
- Brand:
- SMC
Subtotal (1 unit)*
$2,401.66
(exc. GST)
$2,641.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,401.66 |
*price indicative
- RS Stock No.:
- 623-866
- Mfr. Part No.:
- ITV3050-03F4BN2-X15
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Model Number | ITV3050-03F4BN2-X15 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV | ||
Standards/Approvals UKCA, CE, RoHS | ||
Model Number ITV3050-03F4BN2-X15 | ||
- COO (Country of Origin):
- JP
The SMC Electro-pneumatic regulator designed to precisely control air pressure in response to an electrical signal. It supports larger flow rates and higher pressure ranges, making it ideal for demanding industrial automation systems. It is ideal for applications requiring precise and responsive pressure control, such as robotic actuators, clamping systems, and proportional valves in automated production lines.
Protective structure
Durable construction
Related links
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV
- SMC Pneumatic Regulator - ITV3050-33F4BN2-X15
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-03F4BN2 4000L/min ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ITV
- SMC Pneumatic Regulator -, G 1/2 1 MPa ITV3000
- SMC Pneumatic Regulator -, G 1/4 ITV
