Subtotal (1 unit)*
$10.43
(exc. GST)
$11.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.43 |
*price indicative
- RS Stock No.:
- 631-760
- Mfr. Part No.:
- AR24P-580AS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Standards/Approvals | RoHS 999 | |
| Product Type | Regulator Lock | |
| Model Number | AR24P-580AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Standards/Approvals RoHS 999 | ||
Product Type Regulator Lock | ||
Model Number AR24P-580AS | ||
- COO (Country of Origin):
- JP
The SMC Anti tamper cover designed specifically for the AR and AW series modular regulators. It enhances safety by preventing unauthorized adjustment of pressure settings, making it Ideal for controlled industrial environments. The cover is easy to install and provides a secure fit without the need for tools.
Prevents unauthorized pressure adjustments
Tool free installation for quick setup
Durable construction for industrial use
