SMC 3/8 in NPT Pneumatic Regulator - 1 Mpa, SRH4010-N03-R, Rc 3/8 in SRH
- RS Stock No.:
- 623-082
- Mfr. Part No.:
- SRH4010-N03-R
- Brand:
- SMC
Subtotal (1 unit)*
$1,049.22
(exc. GST)
$1,154.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,049.22 |
*price indicative
- RS Stock No.:
- 623-082
- Mfr. Part No.:
- SRH4010-N03-R
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in NPT | |
| Product Type | Pneumatic Regulator | |
| Series | SRH | |
| Pressure Gauge Port Size | Rc 3/8 in | |
| Body Material | 316 Stainless Steel | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Pressure Gauge Port Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | SRH4010-N03-R | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in NPT | ||
Product Type Pneumatic Regulator | ||
Series SRH | ||
Pressure Gauge Port Size Rc 3/8 in | ||
Body Material 316 Stainless Steel | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Pressure Gauge Port Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number SRH4010-N03-R | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
- COO (Country of Origin):
- JP
The SMC clean regulator designed for use in contamination-sensitive environments such as semiconductor, pharmaceutical, and food industries. It features a stainless steel body, and supports 3/8 inch connections. With a set pressure range of 0.05 to 0.7 MPa, this regulator is ideal for precise control of air, nitrogen, and pure water in cleanroom applications.
Non relief mechanism
R specified orientation
Oil free assembly
Corrosion resistant and contamination controlled design
- RS Stock No. 0398303
- Mfr. Part No. SRH4010-04
Each
$892.59
- RS Stock No. 0398302
- Mfr. Part No. SRH3000-01
Each
$680.03
- RS Stock No. 0426666
- Mfr. Part No. SRH4100-04
Each
$848.74
- RS Stock No. 0395296
- Mfr. Part No. AR10-M5-1N-A
Each
$56.71
Related links
- SMC Rc 3/8 in Pneumatic Regulator - 1 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/8 in Pneumatic Regulator - 1 Mpa R 1/4 in 2L/min SRH
- SMC Rc 1/2 in Pneumatic Regulator - 1 Mpa R 1/4 in 2L/min SRH
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Threaded R Rc
- SMC Pneumatic Regulator -, R 3/8 1 MPa SRH
- SMC Rc 1/2 in Pneumatic Regulator - 1 Mpa 1/4 in 2L/min SRH
- SMC Pneumatic Regulator -NPT,G) 5 MPa ITVX2000
- SMC Rc 1/4 in Pneumatic Regulator - 1.5 Mpa R 1/4 in 2L/min SRH












