SMC Rc 1/2 in Pneumatic Regulator - 1 Mpa, SRH4011-04, 1/4 in 2L/min SRH

Subtotal (1 unit)*

$998.19

(exc. GST)

$1,098.01

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$998.19

*price indicative

RS Stock No.:
426-665
Mfr. Part No.:
SRH4011-04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

Rc 1/2 in

Series

SRH

Pressure Gauge Port Size

1/4 in

Body Material

316 Stainless Steel

Overall Length

83.5mm

Maximum Flow Rate

2L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

0°C

Pressure Gauge Port Thread Standard

1/4 in R

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Width

40mm

Model Number

SRH4011-04

COO (Country of Origin):
JP
The SMC Clean Room Approved Regulator designed for contamination control in clean environments. It features a pulsation-suppressing valve structure and oil-free assembly, ensuring reliable and precise regulation of air or nitrogen flow.

Pulsation suppressing valve design for stable operation

Oil free assembly for enhanced cleanliness

Compatible with air and nitrogen as working fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy