SMC Pneumatic Regulator - 1 MPa, AR20P-320A-F01 500L/min AR
- RS Stock No.:
- 622-828
- Mfr. Part No.:
- AR20P-320A-F01
- Brand:
- SMC
Subtotal (1 unit)*
$26.08
(exc. GST)
$28.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.08 |
*price indicative
- RS Stock No.:
- 622-828
- Mfr. Part No.:
- AR20P-320A-F01
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | AR | |
| Body Material | Polycarbonate | |
| Maximum Flow Rate | 500L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Model Number | AR20P-320A-F01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series AR | ||
Body Material Polycarbonate | ||
Maximum Flow Rate 500L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
Model Number AR20P-320A-F01 | ||
- COO (Country of Origin):
- CN
The SMC Identified as a plug assembly, commonly used with regulators or similar air preparation equipment. This component is designed to securely seal unused ports or connections, which helps in maintaining system integrity and preventing any air leakage, contributing to efficient and reliable pneumatic operations.
Functions as a secure plug assembly
Seals off unused pneumatic ports
Contributes to system integrity
Helps prevent air leakage
Related links
- SMC Pneumatic Regulator - 1.0 Mpa, AR20P-320AS-F01 500L/min AR
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01-D 20L/min AR
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/8 in 500L/min, G AC
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 1/8 in 500L/min, G AC
- SMC Rc 1/4 Pneumatic Regulator - 1 Mpa, AR825-12 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20K-F02-D 20L/min AR
- SMC Rc 1/8 Pneumatic Regulator - 1 Mpa, AR20K-01BG-B 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20K-F02BE-1-D 20L/min AR
