SMC 3/8 in Pneumatic Regulator - 1 Mpa, AR30-F03-A, 1/8 in 500L/min, G AC
- RS Stock No.:
- 612-182
- Mfr. Part No.:
- AR30-F03-A
- Brand:
- SMC
Subtotal (1 unit)*
$65.76
(exc. GST)
$72.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $65.76 |
*price indicative
- RS Stock No.:
- 612-182
- Mfr. Part No.:
- AR30-F03-A
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 3/8 in | |
| Connection Thread Standard | G | |
| Series | AC | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Aluminium, Rolled Steel, Brass Internal, Polycarbonate | |
| Maximum Flow Rate | 500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | BSPT | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Model Number | AR30-F03-A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 3/8 in | ||
Connection Thread Standard G | ||
Series AC | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Aluminium, Rolled Steel, Brass Internal, Polycarbonate | ||
Maximum Flow Rate 500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard BSPT | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Model Number AR30-F03-A | ||
- COO (Country of Origin):
- CN
The SMC Regulator is designed to offer various pressure range settings to accommodate most applications. They feature a locking adjustment knob made of ozone-resistant rubber to prevent accidental changes.
Multiple pressure range settings for versatile use
Locking adjustment knob to prevent accidental changes
Knob made from ozone resistant rubber material
Related links
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/8 in 500L/min, G AC
- SMC 3/8 in Regulator - 1 Mpa 3/8 in G 1500L/min, G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in G 1500L/min, G AC
- SMC 3/8 in Pneumatic Regulator - 1 Mpa 3/8 in G 1500L/min, G AR30
