SMC Pneumatic Regulator - ITV1030, ITV1030-21F2CL3-X88
- RS Stock No.:
- 612-517
- Mfr. Part No.:
- ITV1030-21F2CL3-X88
- Brand:
- SMC
Subtotal (1 unit)*
$1,229.63
(exc. GST)
$1,352.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,229.63 |
*price indicative
- RS Stock No.:
- 612-517
- Mfr. Part No.:
- ITV1030-21F2CL3-X88
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV1030 | |
| Standards/Approvals | RoHS | |
| Model Number | ITV1030-21F2CL3-X88 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV1030 | ||
Standards/Approvals RoHS | ||
Model Number ITV1030-21F2CL3-X88 | ||
- COO (Country of Origin):
- JP
The SMC Electro-Pneumatic and Electronic Vacuum Regulators control air and vacuum pressure steplessly in proportion to an electric signal. They are lightweight in design and feature a bright, easy-to-read LED display. The monitor output is available as either an analog output or a switch output. The ITV Series is rated IP65 equivalent, ensuring durability in various environments.
Mounting bracket option
Controls air pressure in proportion to an electric signal
Related links
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Pneumatic Regulator -, G 1/8 0.005 MPa ITV1000
- SMC Pneumatic Regulator -, G 1/4 1 MPa ITV1000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV1030-31F2N 4000L/min ITV1000
- SMC Pneumatic Regulator -
- SMC Pneumatic Regulator - 0.1 MPa ITV0000
- SMC Pneumatic Regulator -, G 1/4 in 7960
- SMC Pneumatic Regulator
