EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar, R412014643, 1/4 in G 1000L/min, Rc, G, NPT AS1-RGS
- RS Stock No.:
- 299-454
- Mfr. Part No.:
- R412014643
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$351.13
(exc. GST)
$386.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $351.13 |
*price indicative
- RS Stock No.:
- 299-454
- Mfr. Part No.:
- R412014643
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | G 1/4 | |
| Product Type | Air Regulator | |
| Connection Thread Standard | Rc, G, NPT | |
| Series | AS1-RGS | |
| Pressure Gauge Port Size | 1/4 in G | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX and CUTR, RoHS Status: Exempt | |
| Pressure Setting Range | -0.5 bar → 12 bar | |
| Model Number | R412014643 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size G 1/4 | ||
Product Type Air Regulator | ||
Connection Thread Standard Rc, G, NPT | ||
Series AS1-RGS | ||
Pressure Gauge Port Size 1/4 in G | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX and CUTR, RoHS Status: Exempt | ||
Pressure Setting Range -0.5 bar → 12 bar | ||
Model Number R412014643 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator Series AS1-RGS DS is a modular versatile maintenance unit designed for universal applications. This Series features compact dimensions and is highly efficient lightweight and easy to use. The Aventics Series AS ensures reliability safety and efficiency with simplified assembly and maintenance efforts.
Regulation range Minimum 0.5 bar
Regulation range Maximum 8 bar
Working pressure Minimum 0.5 bar
Working pressure max 12 bar
Related links
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min G, NPT AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min Rc, NPT AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, G AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, G AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 1000 L/min NPT, Rc AS1-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar 1/4 in G 1000 L/min Rc, NPT AS1-RGS
- EMERSON – AVENTICS 0.25 in Regulator - 12 bar 1/4 in G 5000 L/min NPT, G MU1-RGS
