EMERSON – AVENTICS G 1/4 Air Regulator - 12 bar, R412014641, 1/4 in G 1000L/min, Rc, NPT, G AS1-RGS

Subtotal (1 unit)*

$318.78

(exc. GST)

$350.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.78

*price indicative

RS Stock No.:
299-282
Mfr. Part No.:
R412014641
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Air Regulator

Port Size

G 1/4

Connection Thread Standard

Rc, NPT, G

Series

AS1-RGS

Pressure Gauge Port Size

1/4 in G

Maximum Flow Rate

1000L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS Status: Exempt, ATEX and CUTR

Model Number

R412014641

Pressure Setting Range

-0.5 bar → 12 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure regulator, Series AS1-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Regulation range Minimum 0.5 bar

Regulation range Maximum 10 bar

Working pressure Minimum 0.5 bar

Working pressure max 12 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy