EMERSON – AVENTICS Pneumatic Regulator -, G 1/4 0.5 bar PR1- RGP, 821302567
- RS Stock No.:
- 299-453
- Mfr. Part No.:
- 0821302567
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$909.35
(exc. GST)
$1,000.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $909.35 |
*price indicative
- RS Stock No.:
- 299-453
- Mfr. Part No.:
- 0821302567
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Series | PR1- RGP | |
| Outlet Size | G 1/4 | |
| Material | Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 821302567 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Regulator | ||
Series PR1- RGP | ||
Outlet Size G 1/4 | ||
Material Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 821302567 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Precision pressure regulator Series PR1-RGP is designed for applications that demand fast responses to the slightest fluctuation in compressed air. They can be adjusted precisely and serve as an alternative to electronic pressure regulators. These precision pressure regulators are used to achieve extremely accurate pressure control independent of the pilot pressure and flow rate. They offer high performance and flexibility combined with increased reliability.
Minimum regulation range 0.05 bar
Maximum regulation range 7 bar
Minimum working pressure 0.5 bar
Maximum working pressure 16 bar
- RS Stock No. 0299194
- Mfr. Part No. 0821302448
Each
$80.04
- RS Stock No. 0299186
- Mfr. Part No. 0821302401
Each
$152.07
- RS Stock No. 0299189
- Mfr. Part No. 0821302426
Each
$84.04
- RS Stock No. 0299195
- Mfr. Part No. 0821302804
Each
$691.49
Related links
- EMERSON – AVENTICS Regulator - 821302447
- EMERSON – AVENTICS Regulator - 821302446
- EMERSON – AVENTICS Regulator - 821302566
- EMERSON – AVENTICS Regulator - 821302554
- EMERSON – AVENTICS Regulator - 821302055
- EMERSON – AVENTICS Regulator - 821302173
- EMERSON – AVENTICS Regulator - 821302556
- EMERSON – AVENTICS Regulator - 821302515












