EMERSON – AVENTICS Pneumatic Regulator -, G1 0.5 bar NL6-RGS, 821302804
- RS Stock No.:
- 299-195
- Mfr. Part No.:
- 0821302804
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$691.49
(exc. GST)
$760.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $691.49 |
*price indicative
- RS Stock No.:
- 299-195
- Mfr. Part No.:
- 0821302804
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Series | NL6-RGS | |
| Outlet Size | G1 | |
| Material | Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 821302804 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Regulator | ||
Series NL6-RGS | ||
Outlet Size G1 | ||
Material Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 821302804 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator Series NL maintenance units are suitable for all areas, whether used as individual components or as assembled maintenance units. They are designed for both centralized and decentralized compressed air preparation, available in compact or powerful versions, and suitable for high or low temperatures. This line offers complete, customizable compressed air preparation technology, allowing the combination of components to achieve the desired function. This flexibility enables precise adjustment of components to meet specific application requirements.
Minimum regulation range 0.5 bar
Maximum regulation range 10 bar
Minimum working pressure 0.5 bar
Maximum working pressure 20 bar
Related links
- EMERSON – AVENTICS Regulator - 821302449
- EMERSON – AVENTICS Regulator - 821302026
- EMERSON – AVENTICS Regulator - 821302425
- EMERSON – AVENTICS Regulator - 821302426
- EMERSON – AVENTICS Regulator - 821302429
- EMERSON – AVENTICS Regulator - 821302427
- EMERSON – AVENTICS Regulator - 821302445
- EMERSON – AVENTICS Regulator - 821302448
